



ADP-SMAM-2SMAF | |
|---|---|
DigiKey Part Number | ADP-SMAM-2SMAF-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-2SMAF |
Description | COAX ADAPT SMA TO SMA, DUAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) SMA Jack, Female Socket (2) |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Style T-Shape |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Base Product Number |
Center Gender Female to Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32S301-K00L5 | Rosenberger | 10 | 1868-1251-ND | ¥796.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |











