000-46650-51RFX | ||
---|---|---|
DigiKey Part Number | ARFX1075-ND | |
Manufacturer | ||
Manufacturer Product Number | 000-46650-51RFX | |
Description | CONN TERMINATOR PLUG BNC 50OHM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | Gold | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.28000 | ¥382.80 |
25 | ¥36.25920 | ¥906.48 |
50 | ¥35.41340 | ¥1,770.67 |
100 | ¥33.72810 | ¥3,372.81 |
250 | ¥29.51196 | ¥7,377.99 |
500 | ¥28.66868 | ¥14,334.34 |
1,000 | ¥24.45269 | ¥24,452.69 |
2,500 | ¥22.76633 | ¥56,915.82 |