



202103 | |
|---|---|
DigiKey Part Number | ACX1066-ND |
Manufacturer | |
Manufacturer Product Number | 202103 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Amphenol RF | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style BNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥28.46500 | ¥284.65 |
| 25 | ¥26.67560 | ¥666.89 |
| 50 | ¥25.40220 | ¥1,270.11 |
| 100 | ¥24.18890 | ¥2,418.89 |
| 250 | ¥22.67436 | ¥5,668.59 |
| 500 | ¥21.59230 | ¥10,796.15 |
| 1,000 | ¥20.56219 | ¥20,562.19 |
| 2,500 | ¥19.27610 | ¥48,190.25 |










