Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
31-219-RFX
31-219-RFX

31-219-RFX

DigiKey Part Number
ARFX1069-ND
Manufacturer
Manufacturer Product Number
31-219-RFX
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Phosphor Bronze
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,620
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.91000¥54.91
10¥46.62500¥466.25
25¥43.70400¥1,092.60
50¥41.61660¥2,080.83
100¥39.62940¥3,962.94
250¥37.14868¥9,287.17
500¥35.37648¥17,688.24
1,000¥33.68954¥33,689.54
2,500¥31.58295¥78,957.38
Manufacturers Standard Package