
B0430J50100AHF | |
|---|---|
DigiKey Part Number | 1173-1052-2-ND - Tape & Reel (TR) 1173-1052-1-ND - Cut Tape (CT) 1173-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0430J50100AHF |
Description | BALUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400MHz ~ 2.5GHz, 2.5Ghz ~ 3GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Phase Difference 7° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 4.0dB |
Series | Return Loss (Min) 7dB, 8.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 400MHz ~ 2.5GHz, 2.5Ghz ~ 3GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.57000 | ¥9.57 |
| 10 | ¥8.72700 | ¥87.27 |
| 25 | ¥8.39080 | ¥209.77 |
| 50 | ¥8.14000 | ¥407.00 |
| 100 | ¥7.89640 | ¥789.64 |
| 250 | ¥7.58340 | ¥1,895.85 |
| 500 | ¥7.35288 | ¥3,676.44 |
| 1,000 | ¥7.12796 | ¥7,127.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.39154 | ¥17,566.16 |








