Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PAT1220-C-3DB-T5 | |
|---|---|
DigiKey Part Number | PAT123TR-ND - Tape & Reel (TR) PAT123CT-ND - Cut Tape (CT) PAT123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-3DB-T5 |
Description | RF ATTENUATOR 3DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 10 GHz |
Manufacturer Susumu | Power (Watts) 100mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS2012-3DB-T05 | Susumu | 1 | 408-2172-1-ND | ¥84.93000 | Parametric Equivalent |
| ATS2012-3DB-T1 | Susumu | 0 | ATS2012-3DB-T1-ND | ¥48.39455 | Parametric Equivalent |
| TFA20C03DBER | Ohmite | 2,927 | 273-TFA20C03DBERCT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.90520 | ¥47.63 |
| 100 | ¥1.74080 | ¥174.08 |
| 250 | ¥1.64204 | ¥410.51 |
| 500 | ¥1.57174 | ¥785.87 |
| 1,000 | ¥1.50542 | ¥1,505.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.36527 | ¥6,826.35 |
| 10,000 | ¥1.31050 | ¥13,105.00 |
| 15,000 | ¥1.27991 | ¥19,198.65 |
| 25,000 | ¥1.24286 | ¥31,071.50 |
| 35,000 | ¥1.21931 | ¥42,675.85 |
| 50,000 | ¥1.19508 | ¥59,754.00 |










