
EQY-2-63+ | |
|---|---|
DigiKey Part Number | 3157-EQY-2-63+TR-ND - Tape & Reel (TR) 3157-EQY-2-63+CT-ND - Cut Tape (CT) 3157-EQY-2-63+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-2-63+ |
Description | RF FILTER 2.1 DB 8TFDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Frequency RF Filter (Radio Frequency) Bandwidth 8-TFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Mini-Circuits | Package / Case 8-TFDFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm) |
Part Status Active | Height (Max) 0.041" (1.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.04000 | ¥114.04 |
| 20 | ¥56.96350 | ¥1,139.27 |
| 50 | ¥56.81160 | ¥2,840.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥48.42942 | ¥24,214.71 |
| 1,000 | ¥46.41535 | ¥46,415.35 |



