HMC788ALP2E | ||
---|---|---|
DigiKey Part Number | 505-HMC788ALP2E-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC788ALP2E | |
Description | IC RF AMP LTE 0HZ-10GHZ 6LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC LTE, WiMax 0Hz ~ 10GHz 6-LFCSP (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC788ALP2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 12dB | |
Noise Figure | 7dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 5V | |
Current - Supply | 76mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.67000 | ¥169.67 |
10 | ¥153.51600 | ¥1,535.16 |
25 | ¥141.39400 | ¥3,534.85 |
100 | ¥129.27590 | ¥12,927.59 |
250 | ¥121.19640 | ¥30,299.10 |
500 | ¥113.11666 | ¥56,558.33 |