
HMC1118LP3DE | |
|---|---|
DigiKey Part Number | 505-HMC1118LP3DE-ND |
Manufacturer | |
Manufacturer Product Number | HMC1118LP3DE |
Description | IC RF SWITCH SPDT 13GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 13 GHz 50Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1118LP3DE Models |
Category | Test Frequency 3GHz, 13GHz |
Manufacturer Analog Devices Inc. | P1dB 37dBm |
Packaging Strip | IIP3 62dBm |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Voltage - Supply 3V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 13GHz | Package / Case 16-VFQFN Exposed Pad, CSP |
Isolation 50dB | Supplier Device Package 16-LFCSP (3x3) |
Insertion Loss 2dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.06000 | ¥155.06 |
| 10 | ¥135.05700 | ¥1,350.57 |
| 25 | ¥128.12200 | ¥3,203.05 |
| 100 | ¥118.60580 | ¥11,860.58 |
| 250 | ¥112.91224 | ¥28,228.06 |
| 500 | ¥108.89616 | ¥54,448.08 |










