
OPA192IDR | |
|---|---|
DigiKey Part Number | 296-37238-2-ND - Tape & Reel (TR) 296-37238-1-ND - Cut Tape (CT) 296-37238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.88400 | ¥238.84 |
| 25 | ¥21.93520 | ¥548.38 |
| 100 | ¥19.79510 | ¥1,979.51 |
| 250 | ¥18.77356 | ¥4,693.39 |
| 500 | ¥18.62536 | ¥9,312.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.11671 | ¥42,791.78 |









