1212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1212
1212 SOIC-8

1212

DigiKey Part Number
1528-1071-ND
Manufacturer
Manufacturer Product Number
1212
Description
SMT ADAP 6 PACK 8SOIC/MSOP/TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
MSOP, SOIC, TSSOP
Number of Positions
8
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
0.550" L x 0.425" W (13.97mm x 10.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,018
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.39000¥24.39
Manufacturers Standard Package