
HSWA2-30DR+ | |
|---|---|
DigiKey Part Number | 3157-HSWA2-30DR+TR-ND - Tape & Reel (TR) 3157-HSWA2-30DR+CT-ND - Cut Tape (CT) 3157-HSWA2-30DR+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSWA2-30DR+ |
Description | IC RF SWITCH SPDT 3GHZ 20MLCP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 50Ohm 20-MLCP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HSWA2-30DR+ Models |
Category | Test Frequency 3GHz |
Manufacturer Mini-Circuits | P1dB 31dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 55dBm |
Part Status Active | Impedance 50Ohm |
RF Type CATV | Voltage - Supply 2.7V ~ 3.3V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 3GHz | Package / Case 20-VFQFN Exposed Pad |
Isolation 44dB | Supplier Device Package 20-MLCP (4x4) |
Insertion Loss 1.2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.59000 | ¥162.59 |
| 20 | ¥37.01650 | ¥740.33 |
| 50 | ¥30.76440 | ¥1,538.22 |
| 100 | ¥24.41300 | ¥2,441.30 |
| 200 | ¥20.24495 | ¥4,048.99 |
| 500 | ¥17.86320 | ¥8,931.60 |
| 1,000 | ¥16.70208 | ¥16,702.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.19131 | ¥42,573.93 |
| 6,000 | ¥13.64549 | ¥81,872.94 |











