
TC1-1T+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1T+TR-ND - Tape & Reel (TR) 3157-TC1-1T+CT-ND - Cut Tape (CT) 3157-TC1-1T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1T+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1T+ Models |
Category | Phase Difference 5° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.9dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 400kHz ~ 500MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.43000 | ¥147.43 |
| 20 | ¥30.38100 | ¥607.62 |
| 50 | ¥20.87400 | ¥1,043.70 |
| 100 | ¥16.84390 | ¥1,684.39 |
| 200 | ¥16.60110 | ¥3,320.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.15727 | ¥28,314.54 |
| 6,000 | ¥13.56299 | ¥81,377.94 |









