



TLP241A(TP1,F | |
|---|---|
DigiKey Part Number | TLP241A(TP1FTR-ND - Tape & Reel (TR) TLP241A(TP1FCT-ND - Cut Tape (CT) TLP241A(TP1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241A(TP1,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241A(TP1,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.07000 | ¥17.07 |
| 10 | ¥12.19800 | ¥121.98 |
| 100 | ¥9.27900 | ¥927.90 |
| 500 | ¥7.99144 | ¥3,995.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.35602 | ¥11,034.03 |
| 3,000 | ¥7.03309 | ¥21,099.27 |
| 4,500 | ¥6.86769 | ¥30,904.60 |
| 7,500 | ¥6.68113 | ¥50,108.47 |
| 10,500 | ¥6.57029 | ¥68,988.04 |












