



VO1400AEFTR | |
|---|---|
DigiKey Part Number | VO1400AEFTR-ND - Tape & Reel (TR) VO1400AEFCT-ND - Cut Tape (CT) VO1400AEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO1400AEFTR |
Description | SSR RELAY SPST-NO 100MA 0-60V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO1400AEFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.1VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CQC, cUR, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.64000 | ¥7.64 |
| 10 | ¥6.77300 | ¥67.73 |
| 25 | ¥6.47120 | ¥161.78 |
| 50 | ¥6.25000 | ¥312.50 |
| 100 | ¥6.03630 | ¥603.63 |
| 250 | ¥5.76468 | ¥1,441.17 |
| 500 | ¥5.56704 | ¥2,783.52 |
| 1,000 | ¥5.37608 | ¥5,376.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.19167 | ¥10,383.34 |
| 4,000 | ¥5.01338 | ¥20,053.52 |
| 6,000 | ¥4.91187 | ¥29,471.22 |
| 10,000 | ¥4.78689 | ¥47,868.90 |
| 14,000 | ¥4.70628 | ¥65,887.92 |











