RF Detector IC CDMA, CDMA2000, LTE, WiMAX 0Hz ~ 6GHz -28dBm ~ 17dBm 16-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5511ACPZ-R7

DigiKey Part Number
505-ADL5511ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5511ACPZ-R7CT-ND - Cut Tape (CT)
505-ADL5511ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5511ACPZ-R7
Description
IC RF DETECT 0HZ-6GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC CDMA, CDMA2000, LTE, WiMAX 0Hz ~ 6GHz -28dBm ~ 17dBm 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5511ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
-28dBm ~ 17dBm
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75V ~ 5.25V
Series
Current - Supply
21.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WFQFN Exposed Pad, CSP
Frequency
0Hz ~ 6GHz
Supplier Device Package
16-LFCSP (3x3)
RF Type
CDMA, CDMA2000, LTE, WiMAX
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,178
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥183.84000¥183.84
10¥147.13200¥1,471.32
25¥137.96000¥3,449.00
100¥131.21260¥13,121.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥116.59912¥174,898.68
Manufacturers Standard Package