
ADL5511-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5511-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5511-EVALZ |
Description | EVAL BOARD DETECTOR ADL5511 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5511 TruPwr™ Detector Controller 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 6GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part ADL5511 |
Packaging Box | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Detector Controller |
Type Detector Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,322.78000 | ¥1,322.78 |
| 10 | ¥1,319.77500 | ¥13,197.75 |


