0805 (2012 Metric) 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-1400+

DigiKey Part Number
3157-LFCG-1400+TR-ND - Tape & Reel (TR)
3157-LFCG-1400+CT-ND - Cut Tape (CT)
3157-LFCG-1400+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-1400+
Description
CER FILTER 1.65GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.65GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.9dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.65GHz
Filter Type
Low Pass
Insertion Loss
1.9dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,042
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.99000¥115.99
20¥56.60000¥1,132.00
50¥54.23440¥2,711.72
100¥50.68640¥5,068.64
200¥46.04015¥9,208.03
500¥41.39392¥20,696.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥34.55133¥34,551.33
2,000¥33.15737¥66,314.74
Manufacturers Standard Package