ZXTN25100BFHTA | ||
---|---|---|
DigiKey Part Number | ZXTN25100BFHTR-ND - Tape & Reel (TR) ZXTN25100BFHCT-ND - Cut Tape (CT) ZXTN25100BFHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTN25100BFHTA | |
Description | TRANS NPN 100V 3A SOT23-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 160MHz 1.25 W Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.00000 | ¥40.00 |
100 | ¥2.77150 | ¥277.15 |
500 | ¥2.31554 | ¥1,157.77 |
1,000 | ¥1.97067 | ¥1,970.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75512 | ¥5,265.36 |
6,000 | ¥1.66276 | ¥9,976.56 |
9,000 | ¥1.53959 | ¥13,856.31 |
30,000 | ¥1.52435 | ¥45,730.50 |