
2N7002W-7-F | |
|---|---|
DigiKey Part Number | 2N7002W-FDITR-ND - Tape & Reel (TR) 2N7002W-FDICT-ND - Cut Tape (CT) 2N7002W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002W-7-F |
Description | MOSFET N-CH 60V 115MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002W-7-F Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002-TP | MCC (Micro Commercial Components) | 89,909 | 2N7002-TPMSCT-ND | ¥1.49000 | Similar |
| 2N7002BKW,115 | Nexperia USA Inc. | 12,250 | 1727-4788-1-ND | ¥1.74000 | Similar |
| 2N7002KW_R1_00001 | Panjit International Inc. | 8,426 | 3757-2N7002KW_R1_00001CT-ND | ¥1.08000 | Similar |
| 2N7002PW,115 | Nexperia USA Inc. | 7 | 1727-4793-1-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.11600 | ¥11.16 |
| 100 | ¥0.68890 | ¥68.89 |
| 500 | ¥0.50266 | ¥251.33 |
| 1,000 | ¥0.44236 | ¥442.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36531 | ¥1,095.93 |
| 6,000 | ¥0.32640 | ¥1,958.40 |
| 9,000 | ¥0.30653 | ¥2,758.77 |
| 15,000 | ¥0.28419 | ¥4,262.85 |
| 21,000 | ¥0.27094 | ¥5,689.74 |
| 30,000 | ¥0.25806 | ¥7,741.80 |










