N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002KW_R1_00001

DigiKey Part Number
3757-2N7002KW_R1_00001TR-ND - Tape & Reel (TR)
3757-2N7002KW_R1_00001CT-ND - Cut Tape (CT)
3757-2N7002KW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KW_R1_00001
Description
SOT-323, MOSFET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 25 V
FET Type
Power Dissipation (Max)
200mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,426
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39530¥39.53
500¥0.28466¥142.33
1,000¥0.24876¥248.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20281¥608.43
6,000¥0.17954¥1,077.24
9,000¥0.16765¥1,508.85
15,000¥0.15426¥2,313.90
21,000¥0.14632¥3,072.72
30,000¥0.13860¥4,158.00
Manufacturers Standard Package