TC75S57FU(TE85L,F) | ||
---|---|---|
DigiKey Part Number | TC75S57FU(TE85LF)TR-ND - Tape & Reel (TR) TC75S57FU(TE85LF)CT-ND - Cut Tape (CT) TC75S57FU(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC75S57FU(TE85L,F) | |
Description | IC COMPARATOR 1 GEN PUR 5SSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Push-Pull 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TC75S57FU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 220µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 140ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15910 | ¥215.91 |
250 | ¥2.00472 | ¥501.18 |
500 | ¥1.69638 | ¥848.19 |
1,000 | ¥1.31087 | ¥1,310.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19520 | ¥3,585.60 |
6,000 | ¥1.11810 | ¥6,708.60 |
15,000 | ¥1.04099 | ¥15,614.85 |
30,000 | ¥0.98701 | ¥29,610.30 |
75,000 | ¥0.96388 | ¥72,291.00 |