0683G9150-01 | ||
---|---|---|
DigiKey Part Number | 507-0683G9150-01TR-ND - Tape & Reel (TR) 507-0683G9150-01CT-ND - Cut Tape (CT) 507-0683G9150-01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0683G9150-01 | |
Description | FUSE CERM 15A 350VAC 125VDC 2SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 15 A 350 V AC 125 V DC Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | 0683G9150-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 270 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0035 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
5 | ¥22.07200 | ¥110.36 |
10 | ¥20.96500 | ¥209.65 |
50 | ¥16.91660 | ¥845.83 |
100 | ¥14.34210 | ¥1,434.21 |
250 | ¥13.97476 | ¥3,493.69 |
500 | ¥11.76818 | ¥5,884.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.11329 | ¥15,169.93 |
3,000 | ¥9.56164 | ¥28,684.92 |
7,500 | ¥9.19388 | ¥68,954.10 |