



RAC20-05SK | |
|---|---|
DigiKey Part Number | 945-3190-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-05SK |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-05SK Models |
Category | Features IP20, Universal Input |
Manufacturer Recom Power | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 84% |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 5-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CB, CE, cURus |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Line Regulation ±0.5% |
Voltage - Output 1 5V | Load Regulation ±2% |
Current - Output (Max) 4A | Weight 0.132 lb (59.87 g) |
Power (Watts) 20 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.75000 | ¥119.75 |
| 5 | ¥114.07600 | ¥570.38 |
| 10 | ¥111.70300 | ¥1,117.03 |
| 25 | ¥108.64440 | ¥2,716.11 |
| 50 | ¥106.38680 | ¥5,319.34 |
| 100 | ¥104.17630 | ¥10,417.63 |
| 250 | ¥101.32500 | ¥25,331.25 |
| 500 | ¥99.21962 | ¥49,609.81 |









