IRM-10-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 1,609
Unit Price: ¥26.91306
Datasheet

Similar


Recom Power
In Stock: 155
Unit Price: ¥272.15000
Datasheet

Similar


Recom Power
In Stock: 580
Unit Price: ¥79.72000
Datasheet
IRM-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-10-5

DigiKey Part Number
1866-3032-ND
Manufacturer
Manufacturer Product Number
IRM-10-5
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-10-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
5¥57.06000¥285.30
10¥54.57800¥545.78
25¥52.92440¥1,323.11