
ADS1015IDGSR | |
|---|---|
DigiKey Part Number | 296-41185-2-ND - Tape & Reel (TR) 296-41185-1-ND - Cut Tape (CT) 296-41185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1015IDGSR |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1015IDGSR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.49000 | ¥27.49 |
| 10 | ¥20.57400 | ¥205.74 |
| 25 | ¥18.84040 | ¥471.01 |
| 100 | ¥16.93610 | ¥1,693.61 |
| 250 | ¥16.02812 | ¥4,007.03 |
| 500 | ¥15.75254 | ¥7,876.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.55514 | ¥36,387.85 |
| 5,000 | ¥14.26871 | ¥71,343.55 |












