BYV29X-600,127 | ||
---|---|---|
DigiKey Part Number | 1740-1167-ND | |
Manufacturer | ||
Manufacturer Product Number | BYV29X-600,127 | |
Description | DIODE GEN PURP 600V 9A TO220FP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 9A Through Hole TO-220FP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 9A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
50 | ¥4.41820 | ¥220.91 |
100 | ¥3.50050 | ¥350.05 |
500 | ¥2.96718 | ¥1,483.59 |
1,000 | ¥2.93484 | ¥2,934.84 |