T55D107M025C0060 | ||
---|---|---|
DigiKey Part Number | 718-2173-2-ND - Tape & Reel (TR) 718-2173-1-ND - Cut Tape (CT) 718-2173-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55D107M025C0060 | |
Description | CAP TANT POLY 100UF 25V 2917 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55D107M025C0060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.30400 | ¥113.04 |
50 | ¥10.31260 | ¥515.63 |
100 | ¥8.44910 | ¥844.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.74316 | ¥3,371.58 |
1,000 | ¥5.94981 | ¥5,949.81 |
2,500 | ¥5.55316 | ¥13,882.90 |
5,000 | ¥5.35483 | ¥26,774.15 |
12,500 | ¥5.05733 | ¥63,216.63 |