100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D107M025ATE060

DigiKey Part Number
399-14799-2-ND - Tape & Reel (TR)
399-14799-1-ND - Cut Tape (CT)
399-14799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521D107M025ATE060
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D107M025ATE060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,395
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.88000¥58.88
10¥43.50800¥435.08
50¥37.38540¥1,869.27
100¥35.49070¥3,549.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥32.28508¥16,142.54
1,500¥30.79405¥46,191.07
2,500¥30.24238¥75,605.95
Manufacturers Standard Package