SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5944B TR13 PBFREE

DigiKey Part Number
1514-CMZ5944BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5944BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5944BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5944B TR13 PBFREE
Description
DIODE ZENER 62V 1.5W SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.5 W ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,965
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥5.01100¥50.11
100¥3.70470¥370.47
500¥3.03490¥1,517.45
1,000¥2.82815¥2,828.15
2,000¥2.82146¥5,642.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.30511¥11,525.55
Manufacturers Standard Package