8 SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP Top View
8 SOIC EP
Introducing Power by Linear

LT8304ES8E-1#PBF

DigiKey Part Number
505-LT8304ES8E-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8304ES8E-1#PBF
Description
IC REG FLYBACK ADJ 2A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8304ES8E-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
150V (Switch)
Current - Output
Frequency - Switching
11kHz ~ 350kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.56000¥95.56
10¥65.32400¥653.24
25¥57.44320¥1,436.08
100¥48.53770¥4,853.77
300¥45.44690¥13,634.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.