LT8304IS8E-1#PBF | ||
---|---|---|
DigiKey Part Number | 505-LT8304IS8E-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT8304IS8E-1#PBF | |
Description | IC REG FLYBACK ADJ 2A 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8304IS8E-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V (Switch) | |
Current - Output | ||
Frequency - Switching | 11kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.30000 | ¥91.30 |
10 | ¥82.44500 | ¥824.45 |
25 | ¥78.60920 | ¥1,965.23 |
100 | ¥68.25570 | ¥6,825.57 |
300 | ¥65.18830 | ¥19,556.49 |
500 | ¥59.43630 | ¥29,718.15 |
1,000 | ¥51.76709 | ¥51,767.09 |