DC2393A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2393A

DigiKey Part Number
505-DC2393A-ND
Manufacturer
Manufacturer Product Number
DC2393A
Description
EVAL BOARD FOR LT8304
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8304 - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
4.2A
Voltage - Input
18V ~ 72V
Regulator Topology
Flyback
Frequency - Switching
11kHz
Contents
Board(s)
Utilized IC / Part
LT8304
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,265.56000¥1,265.56
Manufacturers Standard Package