LT8304ES8E#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LT8304ES8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT8304ES8E#TRPBFCT-ND - Cut Tape (CT) 505-LT8304ES8E#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT8304ES8E#TRPBF | |
Description | IC REG FLYBACK ADJ 2A 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1V 1 Output 2A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT8304ES8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V (Switch) | |
Current - Output | ||
Frequency - Switching | 11kHz ~ 350kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.90000 | ¥83.90 |
10 | ¥75.76400 | ¥757.64 |
25 | ¥72.23880 | ¥1,805.97 |
100 | ¥62.72430 | ¥6,272.43 |
250 | ¥59.90556 | ¥14,976.39 |
500 | ¥54.61990 | ¥27,309.95 |
1,000 | ¥47.57218 | ¥47,572.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.81020 | ¥114,525.50 |