PIMC31,115 | ||
---|---|---|
DigiKey Part Number | 1727-6283-2-ND - Tape & Reel (TR) 1727-6283-1-ND - Cut Tape (CT) 1727-6283-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PIMC31,115 | |
Description | TRANS PREBIAS 1NPN 1PNP 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 420mW Surface Mount 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 1kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 420mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.48590 | ¥148.59 |
500 | ¥1.37572 | ¥687.86 |
1,000 | ¥0.93554 | ¥935.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86122 | ¥2,583.66 |
6,000 | ¥0.82545 | ¥4,952.70 |
9,000 | ¥0.74291 | ¥6,686.19 |
30,000 | ¥0.73190 | ¥21,957.00 |
75,000 | ¥0.68788 | ¥51,591.00 |