10 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 8-MSOP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4811T-E/MS

DigiKey Part Number
MCP4811T-E/MSTR-ND - Tape & Reel (TR)
MCP4811T-E/MSCT-ND - Cut Tape (CT)
MCP4811T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4811T-E/MS
Description
IC DAC 10BIT 8-MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP4811T-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Internal
Manufacturer
Microchip Technology
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±0.2
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
4.5µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,554
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.78000¥17.78
25¥14.88600¥372.15
100¥14.29800¥1,429.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.39740¥33,493.50
Manufacturers Standard Package