
DDTD113ZC-7-F | |
|---|---|
DigiKey Part Number | DDTD113ZC-7FDITR-ND - Tape & Reel (TR) DDTD113ZC-7FDICT-ND - Cut Tape (CT) DDTD113ZC-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD113ZC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.83690 | ¥83.69 |
| 500 | ¥0.61492 | ¥307.46 |
| 1,000 | ¥0.54314 | ¥543.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.44680 | ¥1,340.40 |
| 6,000 | ¥0.40099 | ¥2,405.94 |
| 9,000 | ¥0.37761 | ¥3,398.49 |
| 15,000 | ¥0.35133 | ¥5,269.95 |
| 21,000 | ¥0.33576 | ¥7,050.96 |
| 30,000 | ¥0.32062 | ¥9,618.60 |
| 75,000 | ¥0.28737 | ¥21,552.75 |
| 150,000 | ¥0.26682 | ¥40,023.00 |
| 300,000 | ¥0.25491 | ¥76,473.00 |








