
MMUN2111LT1G | |
|---|---|
DigiKey Part Number | MMUN2111LT1GOSTR-ND - Tape & Reel (TR) MMUN2111LT1GOSCT-ND - Cut Tape (CT) MMUN2111LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2111LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2111LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.41430 | ¥41.43 |
| 500 | ¥0.29918 | ¥149.59 |
| 1,000 | ¥0.26173 | ¥261.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21393 | ¥641.79 |
| 6,000 | ¥0.18973 | ¥1,138.38 |
| 9,000 | ¥0.17736 | ¥1,596.24 |
| 15,000 | ¥0.16345 | ¥2,451.75 |
| 21,000 | ¥0.15520 | ¥3,259.20 |
| 30,000 | ¥0.14717 | ¥4,415.10 |
| 75,000 | ¥0.12953 | ¥9,714.75 |
| 150,000 | ¥0.11862 | ¥17,793.00 |
| 300,000 | ¥0.10944 | ¥32,832.00 |









