
DMP2035UVTQ-7 | |
|---|---|
DigiKey Part Number | DMP2035UVTQ-7DITR-ND - Tape & Reel (TR) DMP2035UVTQ-7DICT-ND - Cut Tape (CT) DMP2035UVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2035UVTQ-7 |
Description | MOSFET P-CH 20V 7.2A TSOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.25800 | ¥32.58 |
| 100 | ¥2.08390 | ¥208.39 |
| 500 | ¥1.57764 | ¥788.82 |
| 1,000 | ¥1.41424 | ¥1,414.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.17021 | ¥3,510.63 |
| 6,000 | ¥1.06861 | ¥6,411.66 |
| 9,000 | ¥1.01683 | ¥9,151.47 |
| 15,000 | ¥0.95864 | ¥14,379.60 |
| 21,000 | ¥0.92418 | ¥19,407.78 |
| 30,000 | ¥0.89069 | ¥26,720.70 |
| 75,000 | ¥0.88276 | ¥66,207.00 |









