
IN-S66TCTRGBE | |
|---|---|
DigiKey Part Number | 1830-IN-S66TCTRGBETR-ND - Tape & Reel (TR) 1830-IN-S66TCTRGBECT-ND - Cut Tape (CT) 1830-IN-S66TCTRGBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S66TCTRGBE |
Description | LED RGB CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 524nm Green, 468nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S66TCTRGBE Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 630nm Red, 524nm Green, 464nm Blue |
Lens Transparency Clear | Package / Case 0606 (1616 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.60mm L x 1.50mm W |
Lens Size 1.50mm x 1.15mm | Height (Max) 0.55mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 100 | ¥1.80120 | ¥180.12 |
| 500 | ¥1.47420 | ¥737.10 |
| 1,000 | ¥1.36653 | ¥1,366.53 |
| 2,000 | ¥1.27499 | ¥2,549.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.19717 | ¥4,788.68 |
| 8,000 | ¥1.13112 | ¥9,048.96 |
| 12,000 | ¥1.09725 | ¥13,167.00 |
| 20,000 | ¥1.05900 | ¥21,180.00 |
| 28,000 | ¥1.03625 | ¥29,015.00 |
| 40,000 | ¥1.01407 | ¥40,562.80 |







