



NCP711ASN300T1G | |
|---|---|
DigiKey Part Number | 488-NCP711ASN300T1GTR-ND - Tape & Reel (TR) 488-NCP711ASN300T1GCT-ND - Cut Tape (CT) 488-NCP711ASN300T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711ASN300T1G |
Description | IC REG LINEAR 3V 100MA 5-TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 48dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 5-TSOP |
Voltage Dropout (Max) 0.355V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.94500 | ¥39.45 |
| 25 | ¥3.53960 | ¥88.49 |
| 100 | ¥3.09220 | ¥309.22 |
| 250 | ¥2.87864 | ¥719.66 |
| 500 | ¥2.75010 | ¥1,375.05 |
| 1,000 | ¥2.64433 | ¥2,644.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.44034 | ¥7,321.02 |
| 6,000 | ¥2.37823 | ¥14,269.38 |

