FT600Q-B-T | ||
---|---|---|
DigiKey Part Number | 768-1310-ND | |
Manufacturer | ||
Manufacturer Product Number | FT600Q-B-T | |
Description | IC USB3-16BIT SYNC FIFO 56QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to FIFO USB 3.0 FIFO Interface 56-QFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | FT600Q-B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 3.0 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.96000 | ¥68.96 |
25 | ¥66.08520 | ¥1,652.13 |
50 | ¥62.88360 | ¥3,144.18 |
100 | ¥60.42080 | ¥6,042.08 |
250 | ¥59.51776 | ¥14,879.44 |