
EP3-19+ | |
|---|---|
DigiKey Part Number | 3157-EP3-19+TR-ND - Tape & Reel (TR) 3157-EP3-19+CT-ND - Cut Tape (CT) 3157-EP3-19+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP3-19+ |
Description | MMIC POWER SPLITTER, 15-25 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 15 GHz ~ 25 GHz Isolation (Min) 12dB, 8° Imbalance (Max), 1.2 VSWR (Typ) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 15 GHz ~ 25 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 12dB, 8° Imbalance (Max), 1.2 VSWR (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.098" W x 0.033" H (3.50mm x 2.50mm x 0.85mm) |
Part Status Active | Package / Case 16-VQFN Exposed Pad |
Insertion Loss 0.5dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥960.53000 | ¥960.53 |
| 20 | ¥473.86150 | ¥9,477.23 |
| 50 | ¥441.62660 | ¥22,081.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥376.52550 | ¥37,652.55 |



