FT602Q-B-T | ||
---|---|---|
DigiKey Part Number | 768-1380-ND | |
Manufacturer | ||
Manufacturer Product Number | FT602Q-B-T | |
Description | IC FIFO 32BIT SYNC UVC 76QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to FIFO USB 3.0 I2C Interface 76-QFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | I2C | |
Standards | USB 3.0 | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.83000 | ¥71.83 |
25 | ¥69.36880 | ¥1,734.22 |
50 | ¥67.23460 | ¥3,361.73 |
100 | ¥65.10010 | ¥6,510.01 |
250 | ¥62.80152 | ¥15,700.38 |
500 | ¥62.59628 | ¥31,298.14 |