
FT601Q-B-T | |
|---|---|
DigiKey Part Number | 768-1311-ND |
Manufacturer | |
Manufacturer Product Number | FT601Q-B-T |
Description | IC USB3-32BIT SYNC FIFO 76QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 3.0 FIFO Interface 76-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT601Q-B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 3.0 | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.85000 | ¥74.85 |
| 25 | ¥72.28720 | ¥1,807.18 |
| 50 | ¥70.06300 | ¥3,503.15 |
| 100 | ¥67.83880 | ¥6,783.88 |
| 250 | ¥65.44352 | ¥16,360.88 |
| 500 | ¥63.56182 | ¥31,780.91 |
| 1,000 | ¥61.67961 | ¥61,679.61 |












