Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 1.2A 16-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 1.2A 16-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP5073ACPZ-R7

DigiKey Part Number
505-ADP5073ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5073ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5073ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5073ACPZ-R7
Description
IC REG BUCK BST ADJ 1.2A 16LFCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 1.2A 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5073ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz, 2.4MHz
Function
Ratiometric, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-LFCSP (3x3)
Voltage - Input (Min)
2.85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,347
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.54000¥38.54
10¥29.23400¥292.34
25¥26.91720¥672.93
100¥24.36840¥2,436.84
250¥23.15532¥5,788.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥21.51660¥32,274.90
3,000¥21.07407¥63,222.21
Manufacturers Standard Package