
ADA4807-1AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4807-1AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADA4807-1AKSZ-R7CT-ND - Cut Tape (CT) 505-ADA4807-1AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-1AKSZ-R7 |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-1AKSZ-R7 Models |
Category | Voltage - Input Offset 140 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 225V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 180 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1.2 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.85000 | ¥238.50 |
| 25 | ¥21.90840 | ¥547.71 |
| 100 | ¥19.76880 | ¥1,976.88 |
| 250 | ¥18.74852 | ¥4,687.13 |
| 500 | ¥18.59948 | ¥9,299.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.00249 | ¥51,007.47 |











