


ADP5074ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5074ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5074ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5074ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5074ACPZ-R7 |
Description | IC REG BUCK BST ADJ 2.4A 16LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 2.4A 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5074ACPZ-R7 Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz, 2.4MHz |
Function Ratiometric, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-LFCSP (3x3) |
Voltage - Input (Min) 2.85V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥34.84100 | ¥348.41 |
| 25 | ¥32.15040 | ¥803.76 |
| 100 | ¥29.18730 | ¥2,918.73 |
| 250 | ¥27.96316 | ¥6,990.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥25.87175 | ¥38,807.62 |
| 3,000 | ¥25.35727 | ¥76,071.81 |










