PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS240-7

DigiKey Part Number
DFLS240-7DITR-ND - Tape & Reel (TR)
DFLS240-7DICT-ND - Cut Tape (CT)
DFLS240-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS240-7
Description
DIODE SCHOTTK 40V 2A POWERDI 123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS240-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
28pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,328
Factory Stock: 51,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.28000¥6.28
10¥3.93600¥39.36
100¥3.19780¥319.78
500¥2.45966¥1,229.83
1,000¥2.22167¥2,221.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.98938¥5,968.14
6,000¥1.90900¥11,454.00
9,000¥1.64881¥14,839.29
Manufacturers Standard Package