
EPC2054 | |
|---|---|
DigiKey Part Number | 917-1206-2-ND - Tape & Reel (TR) 917-1206-1-ND - Cut Tape (CT) 917-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2054 |
Description | TRANS GAN 200V DIE 43MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 3A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 43mOhm @ 1A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 573 pF @ 100 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥14.21600 | ¥142.16 |
| 100 | ¥9.72390 | ¥972.39 |
| 500 | ¥7.80010 | ¥3,900.05 |
| 1,000 | ¥7.21226 | ¥7,212.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.28523 | ¥15,713.08 |











